Sealey API9 Double Drawer Unit for API Series Workbenches

Order Code:

89-7456

Brand: Sealey MPN: API9 EAN-13: 5051747512887
Qty Was Unit Price (Ex VAT)
1+ £198.36 £185.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Optional double drawer unit for our API Series of Industrial Workbenches. Supplied with fixing kit allowing unit to be securely mounted. Drawers run on heavy-duty ball bearing drawer slides with a load bearing of up to 40kg. Fitted with fixed dividers running front to back and supplied with cross dividers for personal storage layout. Supplied with high quality lock and two coded keys.

Model NoAPI9
Drawer (W x D x H):510 x 485 x 80mm (x2)
Nett Weight:21.49Kg
Overall Size (W x D x H):565 x 580 x 280mm

Type Drawer unit
Height 82mm
Width 510mm
Depth 485mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot