Sealey API9005 Industrial Cabinet 5 Drawer

Standard range
Order Code:

89-9745

Brand: Sealey MPN: API9005 EAN-13: 5051747923676
Qty Unit Price (Ex VAT)
1+ £540.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Industrial quality, five drawer, freestanding cabinet. Drawers run on heavy-duty ball bearing slides with load bearing of up to 75kg and are fitted with safety locking catches. Each drawer is fitted with removable dividers running front to back and then supplied with cross dividers for personalised storage layout. Fitted with high quality lock and two coded keys.

Model NoAPI9005
Nett Weight:93.29Kg
Specification (W x D x H):
Overall Size:900 x 450 x 900mm
Small Drawer (x2) - Internal Size:765 x 325 x 70mm
Medium Drawer (x3) - Internal Size:765 x 325 x 170mm

Type Industrial cabinet
Depth 450mm
Doors 5
Height 900mm
Lifetime Warranty No
Material N/A
Width 900mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot