Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Wall cabinet manufactured from heavy gauge steel with enamelled powder coated finish. Two piano hinged lockable doors. Inside are assorted hooks to help organize tools and a full width slide drawer.
Model No | APW615 |
Nett Weight: | 19.59Kg |
External Dimensions (W x D x H): | 615 x 195 x 900mm |
Drawer Dimensions (W x D x H): | 510 x 150 x 45mm |
Type | Tool cabinet |
---|---|
Lifetime Warranty | No |
Material | Steel |
No. of Shelves | 1 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.