Sealey BG150/15 Aluminous Oxide Grinding Stone Ø150 x 20mm 32(13)mm Bore Fine

Standard range
Order Code:

89-1491

Brand: Sealey MPN: BG150/15 EAN-13: 5024209111393
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Aluminous oxide stone suitable for all general purpose applications. All our 150mm grinding stones fit 13mm axles and are supplied with 32-13mm reduction bushes where applicable.

Model NoBG150/15
Bore:32(Ø13)mm
Grade:A60P Fine
Nett Weight:0.78Kg
Size:Ø150 x 20mm

Type Stone
Bore 13mm
Lifetime Warranty No
Size 150mm
Speed N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot