Sealey BG150XLW/98 Bench Grinder 150mm with Wire Wheel 370W/230V

Standard range
Order Code:

89-1498

Brand: Sealey MPN: BG150XLW/98 EAN-13: 5024209000352
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Fitted with copper wound induction motor drive. Suitable for general workshop grinding/sharpening and descaling/cleaning use. One coarse aluminous oxide grinding stone and one wire wheel. Fitted with stone guards, adjustable eye shields and spark arrestors. Supplied with 3-pin plug.

Model NoBG150XLW/98
Nett Weight:10.5kg
Supplied with:Stone, Wire Wheel
Motor Power:370W
Supply:230V
Axle Diameter:Ø13mm
No Load Speed:2850rpm
Work Light:No
Weight:10.5kg

Voltage 230V
Type Grinder
Lifetime Warranty No
Power 370W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot