Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Coarse grade cotton buffing wheel suitable for use with Sealey and other brand bench grinders and buffing machines. Made entirely from cotton and manufactured to a coarse density to ensure workpiece is manufactured to the highest standard.
Model No | BG200BWC |
Bore: | Ø16mm |
Nett Weight: | 0.20Kg |
Ply: | 40 |
Size: | Ø200 x 16mm |
Type: | Coarse |
Type | Buffing wheel |
---|---|
Bore | 16mm |
Lifetime Warranty | No |
Size | 200mm |
Speed | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In