Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £130.54 | £110.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High power induction motor suitable for workshop use. Fitted with aluminous oxide grinding wheels which are suitable for general sharpening and grinding applications. Includes water tray for cooling hot materials. Features built-in wheel dresser for cleaning, sharpening and truing grinding wheel surfaces. Motor and switch gear meet CE low voltage and EMC directives. Fitted with 3-pin plug. Pivoting work light for added visibility in poorly illuminated areas.
Model No | BG200WL |
Nett Weight: | 16kg |
Supplied with: | Stones (x2) |
Motor Power: | 550W |
Supply: | 230V |
Axle Diameter: | Ø16mm |
No Load Speed: | 2850rpm |
Work Light: | Yes |
Weight: | 16kg |
Voltage | 230V |
---|---|
Type | Grinder |
Lifetime Warranty | No |
Power | 550W |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In