Sealey BGT25KG Shot Blasting Grit 25kg Plastic Tub

Standard range
Order Code:

89-8029

Brand: Sealey MPN: BGT25KG EAN-13: 5051747617902
Qty Unit Price (Ex VAT)
1+ £25.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Suitable for both hand-held and recirculating shot blasters. Complies with COSHH SI-1657-1988. Packaged to last, the composite tub with carry handle helps keep the grit less susceptible to moisture, debris and is easier to manoeuvre. Not suitable for use in shot blasting cabinets.

Model NoBGT25KG
Container:Tub
Nett Weight:25kg
Size(s):200-700microns

Type Shot blasting grit
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 11, 2014 Question by: Rapid Customer | Product code: 89-8029
Q. is it a glass?
A. Hi Edita. Thank you for your question. The manufacturer states this shot blasting grit is grit, so rocks and minerals.

Reviews


Be the first to submit a review

Trustpilot