Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £26.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Wall mounting storage rack. Arms fold up when unloaded for compact storage. Supports up to two bicycles.
Model No | BS7 |
Nett Weight: | 2.34Kg |
Width: | 500mm |
Arm Length: | 490mm |
Maximum Capacity: | 40kg |
Type | Wall mounting |
---|---|
Cycle Capacity | 2 |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In