Site: Industry
Currency: GBP    
Sealey PB397 Wheel Clamp with Lock & Key

Sealey PB397 Wheel Clamp with Lock & Key

Sealey
Standard range
Order Code:

89-2013

Brand: Sealey MPN: PB397 EAN-13: 5054511713015
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.94
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Manufactured from quality steel with zinc plating for corrosion resistance. Simple and quick ratchet action makes protection easy. Fully lockable and supplied with two keys. Ideal for forecourt use. Finished in yellow for high visibility.


  • Manufactured from quality steel with zinc plating for corrosion resistance.
  • Simple and quick ratchet action makes protection easy.
  • Fully lockable and supplied with two keys.
  • Min./Max. Clamp Diameter: Ø450/640mm.
  • Max. Tyre Width: 225mm.
  • Model No. PB397
Type Wheel clamp
Lifetime Warranty No

Order Code: 89-5171

MPN: PB393

Sealey
Standard range
Price per unit Ex VAT
1+
£16.36
100 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.40
£5.72
100 in Stock, despatched in 2 days

Order Code: 94-0954

MPN: 9804L

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.26
£2.99
100 in Stock, despatched in 2 days

Order Code: 94-1910

MPN: AK7980

Sealey
Standard range
Price per unit Ex VAT
1+
£159.98
100 in Stock, despatched in 2 days

Order Code: 94-5258

MPN: SSP38L

Sealey
Standard range
Price per unit Ex VAT
1+
£14.35
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C