Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £56.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty 10.5mm square link chain, fitted with durable nylon sleeve for avoiding accidental scratching and damage to the bike. Features hardened zinc alloy bodied disc lock with anti-drill, anti-saw and anti-pick protection on the locking cylinder. 4* ART Approval. Supplied with two keys.
Model No | CLA109DL |
ART Approval: | 4* |
Chain Size: | 10.5 x 10.5 x 900mm |
Nett Weight: | 3.15Kg |
Type | Security |
---|---|
Lifetime Warranty | No |
Material | N/A |
Size | 10.5 x 10.5 x 900mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In