Sealey CP1202KIT Ratchet Wrench Kit 3/8"Sq Drive 12V Li-ion - 2 Batteries

Standard range
Order Code:

94-2794

Brand: Sealey MPN: CP1202KIT EAN-13: 5054511190328
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Compact, lightweight cordless ratchet wrench, allows access to tight spaces. Variable speed control trigger with lock function gives more control during application. Heavy-duty mechanical steel ratchet head with forward and reverse control. Robust composite housing with soft, comfortable grip. Integrated LED battery level indicator and LED work light. Li-ion batteries give an all-round better performance than standard Ni-Cd/Ni-MH cells. Maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram. Has a flat discharge curve - performing better for longer. No memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity. Supplied with 1 hour mains charger, 2 x li-ion 1.5Ah batteries and canvas storage bag.
  • Compact, lightweight cordless ratchet wrench, allows access to tight spaces.
  • Variable speed control trigger with lock function gives more control during application.
  • Heavy-duty mechanical steel ratchet head with forward and reverse control.
  • Robust composite housing with soft, comfortable grip.
  • Integrated LED battery level indicator and LED work light.
  • Li-ion batteries give an all-round better performance than standard Ni-Cd/Ni-MH cells.
  • Maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram.
  • Has a flat discharge curve - performing better for longer.
  • No memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity.
  • Supplied with 1 hour mains charger, 2 x li-ion 1.5Ah batteries and canvas storage bag.
  • Model No. CP1202KIT
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot