Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Professional heavy-duty hammer drill has been ergonomically designed to reduce operator fatigue and improve control. With 18 different torque settings, making the drill suitable for a number of different applications. Built-in LED light illuminates work area. 13mm Single sleeve chuck with spindle lock for quick and easy bit change. Supplied with two battery packs and a 1 hour mains charger.
Model No | CP6018V |
Battery: | 18V 1.5Ah Li-ion |
Chuck Size: | Ø13mm |
Drilling Capacities: | |
Wood: | Ø32mm |
Metal: | Ø13mm |
Concrete: | Ø10mm |
Impact Rate: | 0-4550/18200bpm |
Maximum Torque: | 50Nm |
Nett Weight: | 4.74Kg |
No Load Speed: | 0-350/0-1400rpm |
Noise Power/Pressure: | 101 / 90 dB(A) |
Replacement Parts: | CP6018VBP - Battery |
Vibration/Uncertainty: | 14.2/1.5 m/s² |
Voltage | 18V |
---|---|
Type | Hammer drill / drive |
Cordless | Yes |
For Use With | Masonry, metal, wood |