Sealey CPV72 Vacuum Cleaner Cordless Wet & Dry Rechargeable 7.2V

Order Code:

89-9449

Brand: Sealey MPN: CPV72 EAN-13: 5051747872950

Discontinued


Ideal for quick clearing up of spillages. Convenient for use in the home, workshop or car. Built-in crevice tool for wet and dry pick up. Includes detail brush, squeegee brush, storage bag and reusable filter. Features removable collection chamber for easy disposal of waste.

Model NoCPV72
Charging Time:3-5hr
Nett Weight:0.8kg
Replacement Parts:CPV72.08 - Replacement Dust Bag, CPV72.01 - Replacement Filter
Supply:7.2V

Type Cordless
Capacity 7.2L
Lifetime Warranty No
Power N/A

Reviews


Be the first to submit a review

Trustpilot