Sealey CST800 Sack Truck with Pneumatic Tyres Folding 150kg Capacity

Standard range
Order Code:

89-7816

Brand: Sealey MPN: CST800 EAN-13: 5054511584721
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Manufactured from extra-strong tubular steel with heavy-duty pneumatic tyres for transportation over rough terrain. Features foldaway toe plate providing increased loading area. Ideal for delivery drivers, farmers or builders.


  • Manufactured from strong tubular steel.
  • Air filled pneumatic tyres.
  • Perfect for absorbing impact, which is ideal for use on uneven surfaces and rough terrain.
  • Features foldaway toe plate providing increased loading area.
  • Ideal for delivery drivers, farmers or builders.
  • Model No. CST800
Type Sack truck
Capacity 150kg
Height 1.14m
Length 490mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot