Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £57.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Lightweight aluminium frame, weighs only 7kg yet has a carrying capacity of 90kg. Folding steel foot plate and telescopic handle with spring release means that trolley can be packed away in seconds. Large back support makes light work of oversized loads. Fitted with Ø150mm wheels for easy-rolling over rough ground. Ideal for business and home use.
Model No | CST980 |
Capacity: | 90kg |
Height(s): | 720-1090mm |
Nett Weight: | 5.53Kg |
Overall Width: | 380mm |
Platform Depth: | 240mm |
Wheel Size: | Ø150mm |
Type | Folding truck |
---|---|
Capacity | 100kg |
Height | 1.09m |
Length | 240mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In