Sealey CST985 Sack Truck Stair Climbing 150kg Capacity

Standard range
Order Code:

89-1640

Brand: Sealey MPN: CST985 EAN-13: 5024209039932
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Tubular steel construction gives 150kg maximum load capacity. Deep foot ensures cartons stay on trolley during transit. Fitted with solid rubber wheels. Handle design allows a firm grip whilst ascending and descending stairways. Ideal for delivery drivers and couriers.

Model NoCST985
Capacity:150kg
Height(s):1300mm
Nett Weight:16kg
Overall Width:510mm
Platform Depth:230mm
Wheel Size:Ø165mm
Wheel Width:30mm

Type Stair climber
Capacity 150kg
Height 1.3m
Length 230mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot