Sealey CST987 Sack Truck with Pneumatic Tyres 200kg Capacity

Standard range
Order Code:

89-1642

Brand: Sealey MPN: CST987 EAN-13: 5024209039956
Qty Unit Price (Ex VAT)
1+ £72.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Extra strong tubular steel frame construction. Steel centred pneumatic wheels allow transport over the roughest terrain. Fitted with rubber handgrips. Ideal for delivery drivers, farmers or builders.

Model NoCST987
Capacity:200kg
Height(s):1190mm
Nett Weight:10kg
Overall Width:545mm
Platform Depth:255mm
Wheel Size:Ø250mm
Wheel Width:90mm

Type Sack truck
Capacity 200kg
Height 1.19m
Length 545mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot