Sealey CST990 Sack Truck with Pneumatic Tyres & Folding 250kg Capacity

Standard range
Order Code:

89-4936

Brand: Sealey MPN: CST990 EAN-13: 5054511585209
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Extra-strong tubular steel frame construction. Galvanized steel centred pneumatic wheels allow transport over the roughest terrain. Features extra foldaway toe plate for added extension when transporting larger loads. Ideal for delivery drivers, farmers or builders.


  • Extra-strong tubular steel frame construction.
  • Our air filled pneumatic tyre sack trucks with galvanized steel centre are perfect for absorbing impact, which is ideal for use on uneven surfaces and rough terrain.
  • Features extra foldaway toe plate for added extension when transporting larger loads.
  • Ideal for delivery drivers, farmers or builders.
  • Model No. CST990
Type Sack truck
Capacity 250kg
Height 1.249m
Length 620mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot