Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £64.81 | £60.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rigid platform truck features rubberised deck and bumper strip. Handles fold flat for ease of storage. Suitable for a variety of warehouse, office and domestic applications.
Model No | CST991 |
Capacity: | 150kg |
Nett Weight: | 7.51Kg |
Overall Height: | 815mm |
Platform (W x D): | 465 x 725mm |
Platform Height: | 140mm |
Wheel Size: | Ø100mm |
Type | Platform truck |
---|---|
Capacity | 150kg |
Height | 815mm |
Length | 725mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In