Sealey CST997 Platform Truck with Sides Pneumatic Tyres 200kg Capacity

Standard range
Order Code:

89-5058

Brand: Sealey MPN: CST997 EAN-13: 5024209898416
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Heavy-duty steel with hinged mesh construction. Cushioned grip pull handle with smooth steering action for easy manoeuvrability. Steel centred pneumatic wheels allow transport over the toughest terrain. Drop-down sides, for easy loading, are also removable, allowing use as a flatbed for oversized items. Suitable for a variety of warehouse, office, garden and domestic hauling applications.


Model NoCST997
Capacity:200kg
Cart Size, Internal:220 x 480mm x 930mm
Nett Weight:19.95Kg
Overall Height:570mm
Platform Height:350mm
Wheel Size:Ø250 x 90mm
Type Platform truck
Capacity 200kg
Height 220mm
Length 930mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot