Sealey CTM2525B Self-Adhesive Cable Tie Mount 25 x 25mm Black Pack Of 100

Standard range
Order Code:

89-9549

Brand: Sealey MPN: CTM2525B EAN-13: 5051747890428
Qty Unit Price (Ex VAT)
1+ £3.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 06/02/2025

4-Way self-adhesive cable tie mount. Accepts ties up to 6mm wide. Mounts also have two screw holes for a more permanent fix.

Model NoCTM2525B
Colour:Black
Max. Tie Width:6mm
Nett Weight:0.13Kg
Size:25 x 25mm

Type Self-adhesive
Base 25 x 25mm
Colour Black
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot