Sealey CX202 Trolley 2-Level Composite Heavy-Duty

Standard range
Order Code:

89-7884

Brand: Sealey MPN: CX202 EAN-13: 5051747592667
  • Quickly find another product in this range by Capacity:

    226kg 249kg
Qty Unit Price (Ex VAT)
1+ £154.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 14/02/2025

Heavy-duty garage and workshop trolley with a massive 113kg capacity per shelf. Manufactured from extra-strong impact resistant plastic. Ideal for a wide variety of applications. Features deep wall shelves and tool storage compartments built into the contoured handle. Fitted with four large rubber wheels, two fixed and two swivel castors.

Model NoCX202
Capacity:113kg/Level
Nett Weight:17.02Kg
Overall Size (W x D x H):1000 x 440 x 850mm
Shelf Size (W x D):790 x 435 x 110mm

Type Workshop trolley
Capacity 226kg
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot