Sealey D43012V Portable Diesel Tank 430ltr 12V

Order Code:

84-0747

Brand: Sealey MPN: D43012V EAN-13: 5054511049015

Discontinued


This portable diesel tank from Sealey is ideal for the safe transportation and dispensing of diesel fuel for the purpose of supplying on site equipment.


  • Capacity: 430l
  • Manufactured in Italy from HDPE
  • Complies to ADR 1.1.3.1.C for exemption from requirements of ADR regulations
  • Supplied with a 12V electric pump, 4m electric cable and clamps, security valve and a 4m delivery hose with automatic fuel nozzle
  • Voltage: 12V
  • Current: 22A
  • Power: 140W
  • Size: 1180 x 780 x 770mm
  • Can be safely transported on a pick-up truck or van, with forklift points and 6 handles for positioning
  • Lockable cover available separately
  • Not suitable for petrol
Type Portable tank
Capacity 430L

Reviews


Be the first to submit a review

Trustpilot