Quickly find another product in this range by Diameter:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £13.00 | £6.16 |
HSS roll forged drill bit manufactured to DIN 338. 118° Point tip. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills. High density case for safe storage.
Model No | DB075RF |
Nett Weight: | 0.26Kg |
Pack Qty: | 10 |
Size: | 7.5mm |
Diameter | 7.5mm |
---|---|
Length | N/A |
Lifetime Warranty | No |
Working Length | N/A |
To use this facility please Sign In.
Sign In