Sealey DEH3001 Industrial Fan Heater 3kW

Extended range
Order Code:

94-0210

Brand: Sealey MPN: DEH3001 EAN-13: 5054630330797
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 14/02/2025


Electric fan heater with ducting for industrial applications. Two heat settings with thermostat control, plus fan only. A totally dry heat with no condensation, no gas, no fumes and no smell.

Ideal for workshops and garages. Adjustable louvre panels control the direction of air. Supplied with 6m duct hose and power cable.


  • Electric fan heater with ducting for industrial applications
  • Two heat settings with thermostat control, plus fan only
  • Adjustable outlet louvre panels control the direction of air
  • Carry handle for portability
  • A totally dry heat with no condensation, no gas, no fumes and no smell
  • Ideal for workshops and garages
  • Heating output: 1500/3000W
  • Supplied with 6m duct hose and power cable
  • IPX4 rated
  • Supply: 230V - 16A
  • Size (W x D x H): 310 x 210 x 340mm
  • Model No. DEH3001
Not suitable for use on domestic mains power supplies.
Type Fan heater
Fuel Electricity
Lifetime Warranty No
Output 3000W
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot