Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £502.08 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High powered units designed for use with power tools. Model No. DFS35M is also suitable for use with air power tools. Certified for Class M dust extraction in accordance with EU directives, which protects the operator from dust particles hazardous to health. Supplied with Ø36mm flexible hose, multi-diameter tool adaptor, crevice tool, power tool cord clamps, Class M bag filter, Class M cartridge filter and foam filter, PC35110V & PC35230V are also supplied with inserts for liquid collection and hard floors. Can be set to continuous suction or in synchronisation with a power tool via an electronically controlled outlet or pneumatic tool via the air outlet (DFS35M only). Fitted with a self-cleaning filter technology designed to prevent filter blockages whilst in use. Fitted with four castors for manoeuvrability. A wet & dry floor cleaning kit is available for DFS35M, order Model No. DFS35MKIT.
Model No | DFS35M |
Airflow: | 180m³/hr |
Consumable Parts: (Sold Separately) | DFS35CF - Cartridge Filter Class M, DFS35FF - Foam Filter, DFS35PB - Dust Bag Class M (Pack of 5) |
Drum Size: | 35L |
Drum Type: | Plastic |
Maximum Vacuum Pressure: | 220mbar |
Motor Power: | 1000W |
Nett Weight: | 11.5kg |
Optional Accessories: | DFS35MKIT - Accessory Floor Kit |
Power Tool Capacity: | 2000W |
Supply: | 230V |
Vacuum Accessories Diameter: | Ø10-35mm |
Type | Industrial |
---|---|
Capacity | 35L |
Lifetime Warranty | No |
Power | 2000W |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In