Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey E/START800 ElectroStart® Batteryless Power Start 800A 12V

Standard range
Order Code:  

84-2091

 
Brand: Sealey MPN: E/START800 EAN-13: 5054511322149
Qty Was Unit Price (Ex VAT)
1+ £83.00   £76.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 21/11/2024

Innovative patented technology with no internal battery so no need to wait hours for the unit to charge before use. Simple and safe to use with no long term battery storage issues. Can be fully energised in approximately two minutes. If the vehicle battery is faulty or is holding less than 5 volts the E/START800 can be pre-charged via another vehicle's battery, a Micro USB charging cable (not included) or the 12V accessory lead. Digital display indicates battery voltage, capacitor charge and faults. Can also be used as a 0.8A battery maintainer using a USB charging cable or a 2A battery charger with the addition of Model No. E/START2A Charging Adaptor. Compact and lightweight for easy handling and storage, yet still delivers the same result as heavy, bulky, lead acid battery equivalents. Ideal for the professional mechanic and DIY users.


  • Output: 800A (Peak), 400A (EN).
  • Innovative patented technology with no internal battery so no need to wait hours for the unit to charge before use.
  • Simple and safe to use with no long term battery storage issues.
  • Can be fully energised in approximately two minutes.
  • Digital display indicates battery voltage, capacitor charge and faults.
  • Can also be used as a 0.8A battery maintainer using a USB charging cable (not supplied) or a 2A battery charger with the addition of Model No. E/START2A Charging Adaptor.
  • Compact and lightweight for easy handling and storage, yet still delivers the same result as heavy, bulky, lead acid battery equivalents.
  • Ideal for the professional mechanic and DIY users.
  • Model No. E/START800
Type Batteryless
Lifetime Warranty No
Output 800A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot