Sealey SPP03 Solar Power Panel 12V/4.8W

Sealey SPP03 Solar Power Panel 12V/4.8W

Sealey
Standard range
Order Code:

89-4969

Brand: Sealey MPN: SPP03 EAN-13: 5054511777635
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.40
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Amorphous solar panel converts daylight directly into 12V electricity. Suitable for maintaining charge in a wide range of batteries and power packs. Ideal for batteries stored in boats and caravans and for batteries in vehicles in long-term storage. IP44 Rating (non-waterproof). For use behind car windscreen or other protection. Supplied with optional screw fixings, battery clips and vehicle accessory socket plug (only suitable for vehicles with “permanent live” accessory socket).


  • Amorphous solar panels convert daylight directly into 12V electricity.
  • Suitable for maintaining charge in a wide range of batteries and power packs.
  • Ideal for batteries in boats, caravans and vehicles in long-term storage.
  • Supplied with optional screw fixings, battery clips and vehicle accessory socket plug (only suitable for vehicles with “permanent live” accessory socket).
  • Output: 12V 4.8W.
  • IP44 Rating (non-waterproof). For use behind car windscreen or other protection.
  • Model No. SPP03
Type Solar power panel 12V / 4.8W
For Use With Batteries and power packs
Fuse N/A
Length 410 x 345mm
Lifetime Warranty No

Order Code: 89-0170

MPN: SPP01

Sealey
Standard range
Price per unit Ex VAT
1+
£20.12
8 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-0459

MPN: SPP01.A

Sealey
Standard range
Price per unit Ex VAT
1+
£5.35
100 in stock, despatched in 2 working days

Order Code: 94-0602

MPN: SPP02

Sealey
Standard range
Price per unit Ex VAT
1+
£33.06
100 in stock, despatched in 2 working days

Order Code: 94-2293

MPN: AUTOCHARGE100HF

Sealey
Standard range
Price per unit Ex VAT
1+
£21.55
100 in stock, despatched in 2 working days

Order Code: 94-2294

MPN: AUTOCHARGE200HF

Sealey
Standard range
Price per unit Ex VAT
1+
£35.94
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, November 30, 2016 | Question by: Rapid Customer | Product code: 89-4969
Q. Hi, is the panel weather proof, water proof or water resistant. Could the unit be mounted outdoors?
A. Hi Matt, thank you for your question. No this is not a weatherproof panel, please see the manual for full information.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C