Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Amorphous solar panel converts daylight directly into 12V electricity. Suitable for maintaining charge in a wide range of batteries and power packs. Ideal for batteries stored in boats and caravans and for batteries in vehicles in long-term storage. IP44 Rating (non-waterproof). For use behind car windscreen or other protection. Supplied with suction pad fixings, battery clips and vehicle accessory socket plug (only suitable for vehicles with "permanent live" accessory socket).
Model No | SPP01 |
Nett Weight: | 0.48Kg |
Output: | 12V/1.5W |
Dimensions: | 340 x 120mm |
IP Rating: | IP44 |
For Use With | Batteries and power packs |
---|---|
Fuse | N/A |
Length | N/A |
Lifetime Warranty | No |
Type | 12V/1.5W solar power panel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In