Site: Industry
Currency: GBP    
Sealey E5188 Multi-purpose Rotary Tool and Engraver Set 219 Piece 230V

Sealey E5188 Multi-purpose Rotary Tool and Engraver Set 219 Piece 230V

Sealey
Standard range
Order Code:

89-0130

Brand: Sealey MPN: E5188 EAN-13: 5024209812337
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.55
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Multipurpose high-speed power tool with on/off and electronic variable speed controls. Stepless control between 8,000 and 35,000rpm. Spindle lock for fast tool changes. Supplied with a full range of tips, wheels, brushes, sanding discs/bands, dressing stone and chuck spanner. Suitable for carving, shaping, de-burring, drilling, engraving, cutting and tool sharpening. Supplied in storage case.

Model NoE5188
Collets:1.5mm, 2.3mm (x2), 3.2mm
Contents:Sanding Bands (x12), Grinding Wheels (x12), Felt Wheels (x6), Cut-Off Wheels (x35), Cut-Off Wheel Heavy-Duty (x30), Sanding Disc 180Grit (x36), Sanding Disc 320Grit (x36), Steel Wire Brush (x3), Brass Wire Brush (x3), Nylon End Brush, Fibreglass Cut-Off Wheels (x5), Cloth Wheel, Rubber Emery Wheel, Flap Wheel, Dressing Stone, Flexible Rotary Shaft, Spanner, Spindle Lock Key, Polishing Compound, Selection of Drill Bits, Mandrels (x4)
Diamond Tipped Engravers:5pc
Free Speed:8000-35000rpm Stepless
Motor Power:170W
Mounted Points:10pc
Nett Weight:1.86Kg
Sanding Cylinder:6.4 x 12.7mm, 12.7 x 12.7mm
Supply:230V
Twist Drills:1.5mm (x2), 2.3mm (x2), 3.2mm (x2)

Type Rotary tool and engraver set
Lifetime Warranty No
Number of Pieces 183
Package Type Carry Case

Order Code: 89-2913

MPN: SSP29

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.55
£4.28
5 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 94-4260

MPN: SSP19F

Worksafe
Standard range
Price per unit Ex VAT
1+
£12.19
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C