Christmas Opening Hours and Delivery Dates here

Sealey ERB2550120 Emery Roll Brown 25mm x 50mtr 120Grit

Order Code:

84-1792

Brand: Sealey MPN: ERB2550120 EAN-13: 5054511046458
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Engineering grade brown emery roll, ideal for hand operation. Designed for rust removal, finishing and polishing. Not for use on wood.

Model NoERB2550120
Grit:120
Length:50m
Nett Weight:0.73Kg
Width:25mm

Type Sanding Roll
Grit Size Fine
Length 50m
Width 25mm
Abrasive Material Emery
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot