Sealey FC300 F-Type Clamp 300mm

Order Code:

89-9928

Brand: Sealey MPN: FC300 EAN-13: 5051747951716
  • Country of Origin: Taiwan

Discontinued


Heavy-duty, lightweight professional F-Clamp ideal for use on sensitive workpieces and right angles. Fitted with large, full faced pads for even pressure distribution. Features a maximum clamping force of up to 400kg and manufactured using a strengthened carbon steel bar minimising bending. Supplied with two sliding flat edges ideal for keeping work surfaces level whilst clamping.

Model NoFC300
Capacity:12"(300mm)
Nett Weight:1.43Kg
Throat:100mm

Capacity 400kg
Length 300mm
Lifetime Warranty No
Material Steel

Reviews


Be the first to submit a review

Trustpilot