Sealey FSC10 Flammables Storage Cabinet 1095 x 460 x 1655mm

Standard range
Order Code:

94-3036

Brand: Sealey MPN: FSC10 EAN-13: 5054511169904
Qty Unit Price (Ex VAT)
1+ £949.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Sturdy metal construction with yellow powder coated finish. Two doors fitted with a three-point key lock with recessed handle, supplied with two keys. Two adjustable lipped shelves. Features two 2"BSP ventilation ports with caps that are equipped with a magnetic backing for convenient storage near the ports. Four adjustable feet allow the cabinet to be set level on uneven ground For the safe storage of flammables, acids, pesticides, paint and ink. Supplied with a pack of appropriate warning labels. Optional stand Model No. FSC11S or trolley FSC11T are available.
  • Sturdy metal construction with yellow powder coated finish.
  • Two doors fitted with a three-point key lock with recessed handle.
  • Supplied with two keys.
  • Two adjustable lipped shelves.
  • Features two 2"BSP ventilation ports with caps that are equipped with a magnetic backing for convenient storage near the ports.
  • Four adjustable feet allow the cabinet to be set level on uneven ground
  • For the safe storage of flammables, acids, pesticides, paint and ink.
  • Supplied with a pack of appropriate warning labels.
  • Optional stand Model No. FSC11S or trolley FSC11T are available.
  • Size (W x D x H): 1095 x 460 x 1655mm
  • Model No. FSC10
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot