Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £92.28 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Robust, magnetic gauge mounts onto hub for quick and accurate measurement of camber, castor angles and kingpin inclination. Two large adjuster knobs, one for conveniently zeroing bubble during angle measurement, and one for adjusting kingpin inclination. Camber gauge with fixed graduation from -5° to +5°. Adjustable castor gauge graduated from -3° to +11°. Kingpin gauge graduated from 0° to 14° left to right. Supplied in storage case.
Model No | GA450 |
Camber Gauge Graduations: | -5° to +5° |
Castor Gauge Graduations: | -3° to +11° |
Kingpin Gauge Graduations: | 0° to 14° |
Magnetic Plate Diameter: | Ø85mm |
Nett Weight: | 1.68Kg |
Type | Castor gauge |
---|---|
Capacity | N/A |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In