Rolson 42974 Digital Tyre Pressure Gauge (0 to 150psi) LCD Display

Standard range
Order Code:

86-9908

Brand: Rolson MPN: 42974 EAN-13: 5029594429740
Qty Unit Price (Ex VAT)
1+ £5.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 14 days

Over or under-inflated tyres can be dangerous, use more fuel, or simply wear out faster than they would if properly inflated to the correct pressure. This digital tyre pressure gauge will help you to keep your tyres safely inflated and last longer. Always consult your vehicle's handbook for the correct pressure.


  • Simple push-button operation
  • LCD display shows pressure in PSI or Bar
  • Range 0 to 150psi / 0.15 to 10Bar
  • Rolson type 42974
Type Digital type
Scale 0 to 150psi

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, October 13, 2015 Question by: Rapid Customer | Product code: 86-9908
Q. Is this gauge for car tyres or bicycle tyres?
A. Hi Richard, thanks for your question. This tyre gauge is for cars.


Thursday, July 4, 2013 Question by: Rapid Customer | Product code: 86-9908
Q. whats the pressure range
A. Hi Austin. Thank you for your question. The pressure ranges from 0-150 psi 0.15-10 BAR.

Reviews


Be the first to submit a review

Trustpilot