Sealey GA70 Four-Wheel Laser Wheel Aligner

Standard range
Order Code:

89-7874

Brand: Sealey MPN: GA70 EAN-13: 5051747590052
  • Quickly find another product in this range by Type:

    Calibration rig Wheel aligner
Qty Unit Price (Ex VAT)
1+ £1240.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 2 days

Fast, simple and accurate alignment of both front and rear wheels. Optimises vehicle performance and set up after installation or modification of steering and suspension components. Simple and fast to use, it is ideal for the busy professional workshop and has a fast return on investment - potentially adding value to every steering or suspension job. This fully portable kit is also ideal for track-day set up for the enthusiast. Works on practically all cars and light commercials with rim diameters between 330mm(13") and 560mm(22"). Supplied with steering wheel clamp, wheel turn plates and wheeled storage rack and comprehensive operating instructions.

Model NoGA70
Contents:Portable Mounting Storage Rack with Castor Wheels, Laser Alignment Heads (x2), Wheel Alignment Hangers (x2), Dished Turning Plates (x2), Steering Wheel Clamp, 13" Wheel Rim Spacers (x4), 40mm Extension Bobbins (x6)
Nett Weight:50.88Kg
Optional Accessories:GA70CR - Calibration Rig

Type Wheel aligner
Capacity 330 to 560mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot