Sealey IMIG180 MIG Welder Inverter 180A

Standard range
Order Code:

84-1961

Brand: Sealey MPN: IMIG180 EAN-13: 5054630142437
  • Quickly find another product in this range by Current:

    160A 180A
Qty Unit Price (Ex VAT)
1+ £414.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 10/02/2025

Manufactured with a pressed steel outer casing, these units are lighter than traditional models. Inverter welders offer greater duty cycles and more power factor efficiency. Fan cooled DC power supply. Welds steel, stainless steel, copper, nickel, titanium and their alloys. Can be used in gas and gasless mode. Thermal overload protection. Includes 1.8m MIG torch, 1.8m earth cable, gas hose, industrial regulator, 0.6, 0.8 and 0.9mm contact tips.

Model NoIMIG180
Nett Weight:12.5kg
Welding Current:30-180A
Duty Cycle:25% @ 180A
Wire Capacity:5kg
Cooling System:Forced Air
Gas Type:CO2, Argon, CO2/Argon Mix
Torch:1.8m Non-Live
Supply:230V*
Weight:12.5kg
Note:*To achieve maximum power a 32A supply may be required.

Type Welder inverter
Current 180A
Lifetime Warranty No
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot