Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.05 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Jerry can adaptors suitable for converting standard jerry cans into portable fuel tanks for generators, engines and other equipment. Features breather hole and bayonet style fitting to attach onto all Sealey metal jerry cans. Ideal for testing/running engines on alternative fuel sources. Fitted with secondary return hose fitting. Suitable for Ø8mm hose (not included).
Model No | JCA2 |
Adaptor Type: | Double Tube |
Nett Weight: | 0.24Kg |
Type | Can adaptor |
---|---|
Capacity | N/A |
Colour | Black |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In