Sealey LED2105G Cordless 21+5 LED Rechargeable Inspection Lamp Lithium-ion

Order Code:

89-8447

Brand: Sealey MPN: LED2105G EAN-13: 5051747686885

Discontinued


Model No’s LED2105, LED2105G, LED2015F and LED2105UV features 26 super bright LEDs and Model No. LED3010 features 35 super bright LEDs, for use as inspection lamps. All models have 5 LEDs in the end for use as a directional torch. LED2105UV Features 5 x Ultra Violet LEDs for fault finding with fluorescent dyes used in leak detection. Single LED battery indicator. Two 360° swivel hanging hooks for hands-free applications. Three rubber covered magnets, two on the rear of the lamp and one on the end. Bottom quarter of the lamp rotates 180°. Replaceable shatterproof polycarbonate lens with a highly polished reflector board gives an increased spread of light. Lithium-ion polymer battery for longer life, no memory effect and a much slower discharge than typical Ni-MH batteries. Supplied with mains and in-car chargers.
  • Featuring 26 super bright LEDs, 21 used as an inspection lamp or 5 in the end for use as a directional torch.
  • Single LED battery indicator.
  • Two 360° swivel hanging hooks for hands-free applications allowing unit to be used horizontally or vertically.
  • Three rubber covered magnets, two on the rear of the lamp for horizontal use and one on the end for vertical use.
  • Bottom quarter of the lamp rotates 180° allowing the unit to be positioned for ease of use on any ferrous surface.
  • Replaceable shatterproof polycarbonate lens with a highly polished reflector board gives an increased spread of light.
  • Lithium-ion polymer battery (3.7V/1200mAh) for longer life, no memory effect, a much slower discharge than typical Ni-MH batteries and can operate for up to four hours on a single charge.
  • Supplied with mains and in-car chargers.
Type Cordless inspection lamp
Light Source LED
Power N/A
Swivel N/A
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot