Christmas Opening Hours and Delivery Dates here

Sealey LED360PLUSR Rechargeable 360° Inspection Light 16 SMD LED & 3W LED Red

Order Code:

94-2903

Brand: Sealey MPN: LED360PLUSR EAN-13: 5054511323108
Qty Unit Price (Ex VAT)
1+ £51.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Includes two 3.7V 2.6Ah rechargeable Lithium-ion batteries in parallel for up to 15 hours run time. 16 SMD LEDs providing up to 700 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional 3W LED directional torch. Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation. Supplied with high quality braided USB cable.


  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Includes two 3.7V 2.6Ah rechargeable Lithium-ion batteries in series for up to 15 hours run time.
  • 16 SMD LEDs providing up to 700 lumens output with 120° spread of light, illuminating the whole work area.
  • Includes an additional 3W LED directional torch.
  • Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation.
  • Supplied with high quality braided USB cable.
  • Operating Time Side(High/Low)/Top: (6/12)/15hr.
  • Charging Time: 7hr.
  • Model No. LED360PLUSR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot