Christmas Opening Hours and Delivery Dates here

Sealey LED360PLUS Rechargeable 360° Inspection Light 16 SMD & 3W SMD LED Black

Order Code:

94-2901

Brand: Sealey MPN: LED360PLUS EAN-13: 5054511291612

Discontinued


Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Includes two 3.7V 2.6Ah rechargeable Lithium-ion batteries in parallel for up to 15 hours run time. 16 SMD LEDs providing up to 700 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional 3W LED directional torch. Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation. Supplied with high quality braided USB cable.


  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Includes two 3.7V 2.6Ah rechargeable Lithium-ion batteries in parallel for up to 15 hours run time.
  • 16 SMD LEDs providing up to 700 lumens output with 120° spread of light, illuminating the whole work area.
  • Includes an additional 3W LED directional torch.
  • Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation.
  • Supplied with high quality braided USB cable.
  • Operating Time Side(High/Low)/Top: (6/12)/15hr.
  • Charging Time: 7hr.
  • Model No. LED360PLUS

Trustpilot