Christmas Opening Hours and Delivery Dates here

Sealey MB6323 Steel Structural Rivet Zinc Plated 6.3 x 23mm Pack of 100

Order Code:

84-0017

Brand: Sealey MPN: MB6323 EAN-13: 5054511356397

Discontinued


Zinc plated carbon steel structural rivet with protruding head. Manufactured to DIN 7337.

Model NoMB6323
Flange Type:n/a
Grip Range:2.03-9.53mm
Nett Weight:0.91Kg
Pack Qty:100
Size (Imp):Ø1/4" x 7/8"
Size (Metric):Ø6.3 x 23mm

Type Structural
Rivet Diameter 6.3mm
Rivet Length 23mm
Material Steel
Lifetime Warranty No
Quantity 100

Trustpilot