Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty hardened steel bolt-down anchor, supplied with all fixings. Provides a secure locking point for items such as motorcycles, bicycles, boats, caravans and trailers.
Model No | MCGA01 |
Contents: | Anchor, Security Bolts, Ball Bearings |
Nett Weight: | 1.36Kg |
Type | Security |
---|---|
Lifetime Warranty | No |
Material | Steel |
Size | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In