Sealey Metal Cutting Shears

Sealey Brand: Sealey
<p>These <STRONG>metal cutting shears </STRONG>from <STRONG>Sealey </STRONG>are manufactured from steel-plate and fitted with hardened steel shear blades for accurate cutting and long life. Designed to be bolted to the bench and supplied with long pattern handles for maximum leverage.</p>
  • Suitable for cropping steel sheet and bar
  • Available in a choice of sizes
Description Image Product Buy Qty Pricing (Ex VAT) Type Blade Length Lifetime Warranty Material Overall Length
Sealey 3S/4R Metal Cutting Shears 4mm Capacity 10mm Round
Sealey 3S/4R Metal Cutting Shears 4mm Capacity 10mm Round
Standard range
Order code: 89-0700
MPN: 3S/4R

50 in Stock, despatched in 2 days
1+ £106.47
Shears N/A No Steel N/A
Sealey 3S/5R 5mm Capacity Ø11mm Round Metal Cutting Shears
Sealey 3S/5R 5mm Capacity Ø11mm Round Metal Cutting Shears
Standard range
Order code: 89-0701
MPN: 3S/5R

20 in Stock, despatched in 2 days
1+ £116.54
N/A No Steel N/A
Sealey 3S/6R Metal Cutting Shears 6mm Capacity 13mm Round
Sealey 3S/6R Metal Cutting Shears 6mm Capacity 13mm Round
Standard range
Order code: 89-0702
MPN: 3S/6R

50 in Stock, despatched in 2 days
1+ £142.59
N/A No Steel N/A


Trustpilot