Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £106.47 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from steel-plate and fitted with hardened steel shear blades for accurate cutting and long life. Designed to be bolted to the bench. Suitable for cropping steel sheet and bar.
Model No | 3S/4R |
Maximum Cut Length: | 120mm |
Nett Weight: | 9.51Kg |
Note: | *Capacity in Steel |
Round Bar: | Ø10mm* |
Sheet: | 4mm* |
Type | Shears |
---|---|
Blade Length | N/A |
Lifetime Warranty | No |
Material | Steel |
Overall Length | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In