Site: Industry
Currency: GBP    
Sealey MIGHTYMIG250 Professional Gas/No-Gas MIG Welder 250Amp With Euro Torch

Sealey MIGHTYMIG250 Professional Gas/No-Gas MIG Welder 250Amp With Euro Torch

Sealey
Standard range
Order Code:

89-7037

Brand: Sealey MPN: MIGHTYMIG250 EAN-13: 5054630047763
  • Quickly find another product in this range by Current:

    190A 210A 250A
Qty Unit Price (Ex VAT)
1+ £777.76
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Heavy-duty high output transformer and forced air cooling to maximize duty cycle performance. Supplied with a high quality BINZEL® MB25 Euro torch, 3m earth cable, 1.4m of gas hose, twin gauged gas regulator, 0.8 and 1mm tips. Set up in the gas welding mode but can also easily be switched to gasless. Can be used with large, industrial CO2 gas bottles.


Model NoMIGHTYMIG250
Net Weight:75kg
Welding Current:50-250A
Wire capacity:5-15kg
Duty Cycle:100% @ 110A, 60% @ 140A, 15% @ 250A
Cooling System:Forced Air
Gas Type:CO2, Argon, CO2/Argon Mix
Torch:3m Euro Non-Live - BINZEL® MB25
Supply:230V-32A
Absorbed Power:11kW
Case Size:Extra-Large
Weight:75kg
Gasless Consumables:
Replacement Nozzle (Pack of 2):MIG929
Replacement Tips 0.8mm (Pack of 5):MIG917
Replacement Tips 1mm (Pack of 5):TG100/2

Gas is not included.


Illustrated with gas bottle to give an indication of size only.
Type MIG welder
Current 250A
Lifetime Warranty No
Voltage 230V

Order Code: 89-1914

MPN: MIG/777708

Sealey
Standard range
Price per unit Ex VAT
1+
£20.12
100 in Stock, despatched in 2 days

Order Code: 89-1918

MPN: MIG/888808

Sealey
Standard range
Price per unit Ex VAT
1+
£50.33
100 in Stock, despatched in 2 days

Order Code: 89-7450

MPN: SSP993

Sealey
Standard range
Price per unit Ex VAT
1+
£193.11
50 in Stock, despatched in 2 days

Order Code: 89-9815

MPN: SSP151

Worksafe
Standard range
Price per unit Ex VAT
1+
£25.00
100 in Stock, despatched in 2 days

Order Code: 89-9839

MPN: SSP145

Worksafe
Standard range
Price per unit Ex VAT
1+
£20.11
50 in Stock, despatched in 2 days

Order Code: 89-9840

MPN: SSP146

Worksafe
Standard range
Price per unit Ex VAT
1+
£28.74
100 in Stock, despatched in 2 days

Order Code: 94-0431

MPN: PWH615

Sealey
Standard range
Price per unit Ex VAT
1+
£433.23
20 in Stock, despatched in 2 days

Order Code: 94-4326

MPN: WFC4

Sealey
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

Order Code: 89-8480

MPN: SSP233

Sealey
Extended range
Price per unit Ex VAT
1+
£88.72
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C