Sealey MS058 Motorcycle Fork Seal Driver 46-47mm

Order Code:

89-8419

Brand: Sealey MPN: MS058 EAN-13: 5051747692855

Discontinued


Professional seal driver for 46-47mm diameter forks. Split design for easy operation on both conventional and USD (inverted) forks for the installation of fork seals. Hardened and tempered carbon steel, finished with zinc plating for corrosion resistance. Heavy knurled grip gives positive purchase when in use and limits risk of slip if hands are oily. Limits potential damage to the forks caused by using other methods.

Model NoMS058
Nett Weight:0.89Kg
Size:46-47mm

Type Fork seal driver
Lifetime Warranty No
Stud Sizes 46 to 47mm

Reviews


Be the first to submit a review

Trustpilot