Motorcycle dolly holds a single motorcycle with a side stand (Maximum overall vehicle weight of 500kg). Easy to manoeuvre around the workshop or garage. Front wheel stays in contact with the ground allowing the motorcycle to be steered into the desired position. Pivoting feature allows flexibility in side stand designs. Side stand holder can be adjusted to cater to the majority of motorbikes.
Motorcycle dolly holds a single motorcycle with a side stand (Maximum overall vehicle weight of 500kg).
Easy to manoeuvre around the workshop or garage.
Front wheel stays in contact with the ground allowing the motorcycle to be steered into the desired position.
Pivoting feature allows flexibility in side stand designs.
Side stand holder can be adjusted to cater to the majority of motorbikes.
Model No. MS0630
• Motorcycle dolly holds a single motorcycle with a side stand (Maximum overall vehicle weight of 500kg).
• Easy to manoeuvre around the workshop or garage.
• Front wheel stays in contact with the ground allowing the motorcycle to be steered into the desired position.
• Pivoting feature allows flexibility in side stand designs.
• Side stand holder can be adjusted to cater to the majority of motorbikes.
• Model No. MS0630