Site: Industry
Currency: GBP    
Sealey MS900PS Sander/polisher 170mm 6-speed 1300W/230V

Sealey MS900PS Sander/polisher 170mm 6-speed 1300W/230V

Sealey
Standard range
Order Code:

89-0376

Brand: Sealey MPN: MS900PS EAN-13: 5024209701204
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.21
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Variable speed control suitable for sanding and polishing. Speeds vary from 1400 to 3000rpm. Alloy bevel gear head with composite motor housing. Supplied with Ø170mm backing pad and side handle. Also available with Schuko plug -Order Model No. MS900PSEU.

Model NoMS900PS
Free Speed:1400-3000rpm
Motor Power:1300W
Nett Weight:3.8kg
Pad Size:Ø170mm
Supply:230V
Thread Size:M14 x 2mm

Type Sander / polisher
Lifetime Warranty No
Pad Size 170mm
Power 1300W
Voltage 230V

Order Code: 84-1974

MPN: SCS702

Sealey
Standard range
Price per unit Ex VAT
1+
£8.32
100 in Stock, despatched in 2 days

Order Code: 84-9641

MPN: PTCCHV150Y

Sealey
Standard range
Price per unit Ex VAT
1+
£10.47
100 in Stock, despatched in 2 days

Order Code: 89-2135

MPN: PTC/CH/M14-B

Sealey
Standard range
Price per unit Ex VAT
1+
£10.76
100 in Stock, despatched in 2 days

Order Code: 89-2136

MPN: PTC/CH/M14-P

Sealey
Standard range
Price per unit Ex VAT
1+
£10.76
100 in Stock, despatched in 2 days

Order Code: 89-2137

MPN: PTC/CH/M14-R

Sealey
Standard range
Price per unit Ex VAT
1+
£12.20
100 in Stock, despatched in 2 days

Order Code: 89-2138

MPN: PTC/CH/M14-W

Sealey
Standard range
Price per unit Ex VAT
1+
£12.20
100 in Stock, despatched in 2 days

Order Code: 89-2147

MPN: PTCCHV150B

Sealey
Standard range
Price per unit Ex VAT
1+
£9.32
100 in Stock, despatched in 2 days

Order Code: 89-2148

MPN: PTCCHV150P

Sealey
Standard range
Price per unit Ex VAT
1+
£9.32
100 in Stock, despatched in 2 days

Order Code: 89-2149

MPN: PTCCHV150R

Sealey
Standard range
Price per unit Ex VAT
1+
£10.47
100 in Stock, despatched in 2 days

Order Code: 89-2150

MPN: PTCCHV150W

Sealey
Standard range
Price per unit Ex VAT
1+
£10.47
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C